+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1222447

Cable; D-Sub 37pin socket,IDC/FLK 50pin; PVC; Len: 8m; grey; IP54

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1222447

Alternative designations: CABLE-D37F/FLK50/8,0M/ETHA

TME Symbol:
1222447

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - IDC
Wire insulation material
PVC
Cable length
8m
Insulation colour
grey
Core diameter
26AWG
Kind of core
Cu, tinned
Shield structure
unshielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
10.3mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • D-Sub 37pin socket
  • IDC/FLK 50pin
Gross weight1.39 kg
Certificates
EAN code4063151311162
See other products in this category: Computer cables and adapters PHOENIX CONTACT
*
1222447
Product withdrawn from the offer
Use the specification table below to search for similar products