+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122274

Connector: TNC; plug; male; straight; 50Ω; soldering,clamp; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
122274
TME Symbol:
122274

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
POM
Body material
brass
Kind of cable
Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG58, RG141, Times LMR-195, Times LMR-200-LLPL
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight18.94 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122274
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.38 USDGross price for quantities from 1 pcs - 14.38 USD
Net price for quantities from 50 pcs - 10.94 USDGross price for quantities from 50 pcs - 10.94 USD
Net price for quantities from 100 pcs - 10.45 USDGross price for quantities from 100 pcs - 10.45 USD
Net price for quantities from 250 pcs - 9.83 USDGross price for quantities from 250 pcs - 9.83 USD
Packaging method by the manufacturer:Bag = 50 pcs