+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122340

Coupler; straight; 50Ω; gold-plated; POM; TNC female,both sides


Manufacturer: AMPHENOL RF

Manufacturer part number:
122340
TME Symbol:
122340

Specification

Manufacturer
AMPHENOL RF
Type of transition
coupler
Spatial orientation
straight
Wave impedance
50Ω
Contact plating
gold-plated
Insulator material
POM
Max. frequency
11GHz
Cable/adapter structure
  • both sides
  • TNC female
Gross weight24.11 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122340
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 9.37 USDGross price for quantities from 25 pcs - 9.37 USD
Net price for quantities from 50 pcs - 8.07 USDGross price for quantities from 50 pcs - 8.07 USD
Net price for quantities from 100 pcs - 7.02 USDGross price for quantities from 100 pcs - 7.02 USD
Packaging method by the manufacturer:Bag = 50 pcs