+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122352

Coupler; angled 90°; 50Ω; gold-plated; POM; TNC male,TNC female


Manufacturer: AMPHENOL RF

Manufacturer part number:
122352
TME Symbol:
122352

Specification

Manufacturer
AMPHENOL RF
Type of transition
coupler
Spatial orientation
angled 90°
Wave impedance
50Ω
Contact plating
gold-plated
Insulator material
POM
Max. frequency
11GHz
Cable/adapter structure
  • TNC female
  • TNC male
Gross weight23.49 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122352
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.16 USDGross price for quantities from 1 pcs - 14.16 USD
Net price for quantities from 5 pcs - 12.68 USDGross price for quantities from 5 pcs - 12.68 USD
Net price for quantities from 20 pcs - 11.28 USDGross price for quantities from 20 pcs - 11.28 USD
Net price for quantities from 50 pcs - 9.86 USDGross price for quantities from 50 pcs - 9.86 USD
Packaging method by the manufacturer:Bag = 25 pcsBag = 50 pcs