+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122352RP-RP

Adapter; RP-TNC male,RP-TNC female; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
122352RP-RP
TME Symbol:
122352RP-RP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • RP-TNC female
  • RP-TNC male
Gross weight23.86 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122352RP-RP
25 in TME stock
Net price for quantities from 1 pcs - 20.20 USDGross price for quantities from 1 pcs - 20.20 USD
Net price for quantities from 25 pcs - 19.01 USDGross price for quantities from 25 pcs - 19.01 USD
Net price for quantities from 50 pcs - 18.09 USDGross price for quantities from 50 pcs - 18.09 USD
Net price for quantities from 100 pcs - 17.17 USDGross price for quantities from 100 pcs - 17.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs