+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122365

Connector: TNC; plug; male; angled 90°; 50Ω; crimped; for cable

Manufacturer: AMPHENOL RF

Manufacturer part number:
122365
TME Symbol:
122365

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
POM
Body material
brass
Kind of cable
Belden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight27.42 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122365
0 in TME stock
Net price for quantities from 100 pcs - 6.28 USDGross price for quantities from 100 pcs - 6.28 USD
Net price for quantities from 300 pcs - 5.99 USDGross price for quantities from 300 pcs - 5.99 USD
No. of pieces (Multiplicity: 100)