+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122370RP

Connector: RP-TNC; socket; male,reverse; straight; 50Ω; crimped

Manufacturer: AMPHENOL RF

Manufacturer part number:
122370RP
TME Symbol:
122370RP

Specification

Manufacturer
AMPHENOL RF
Type of connector
RP-TNC
Connector
socket
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 83265, RG178, RG196
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Kind of connector
  • male
  • reverse
Gross weight16.62 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122370RP
0 in TME stock
Net price for quantities from 100 pcs - 7.31 USDGross price for quantities from 100 pcs - 7.31 USD
Net price for quantities from 300 pcs - 6.87 USDGross price for quantities from 300 pcs - 6.87 USD
Net price for quantities from 1000 pcs - 6.48 USDGross price for quantities from 1000 pcs - 6.48 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.