+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122382

Connector: TNC; socket; female; straight; 75Ω; crimped; gold-plated

Manufacturer: AMPHENOL RF

Manufacturer part number:
122382
TME Symbol:
122382

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
RG6
Max. frequency
1GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122382
0 in TME stock
Net price for quantities from 250 pcs - 8.90 USDGross price for quantities from 250 pcs - 8.90 USD
No. of pieces (Multiplicity: 250)