+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122393

Connector: TNC; plug; male; coaxial; straight; 50Ω; for cable; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
122393
TME Symbol:
122393

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Connector family
coaxial
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7810A, Belden 8214, Belden 9913, Times AA-5886, Times AA-6146, Times LMR-400, Times LMR-400 UltraFlex
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Related items
47-10210
Gross weight25.44 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122393
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
Net price for quantities from 50 pcs - 7.83 USDGross price for quantities from 50 pcs - 7.83 USD
Net price for quantities from 250 pcs - 7.38 USDGross price for quantities from 250 pcs - 7.38 USD
Packaging method by the manufacturer:
Bag = 50 pcs