+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122393RP

Connector: RP-TNC; plug; reverse,female; straight; 50Ω; crimped

Manufacturer: AMPHENOL RF

Manufacturer part number:
122393RP
TME Symbol:
122393RP

Specification

Manufacturer
AMPHENOL RF
Type of connector
RP-TNC
Connector
plug
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7810A, Belden 8214, Belden 9913, Times AA-5886, Times AA-6146, Times LMR-400, Times LMR-400 UltraFlex
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Kind of connector
  • female
  • reverse
Gross weight24.51 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122393RP
0 in TME stock
Net price for quantities from 100 pcs - 7.68 USDGross price for quantities from 100 pcs - 7.68 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.