+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1224UTC/S400-A6

LED; white; 3mm; 715÷2850mcd; 25°; Front: convex; 2.8÷4VDC; 110mW

Manufacturer: EVERLIGHT

Manufacturer part number:
1224UTC/S400-A6
TME Symbol:
1224UTC/S400-A6

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
white
LED diameter
3mm
Luminosity
715...2850mcd
Viewing angle
25°
LED lens
transparent
LED current
20mA
Front
convex
Operating voltage
2.8...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
110mW
Chromatic coordinates
x: 0.29; y: 0.28
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
1224UTC/S400-A6
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Product for special order