+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MENTOR | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 0.5A / 60V AC | |
DC contacts rating @R | 0.5A / 60V DC | |
Switching method | ON-ON | |
Leads | angled, for PCB | |
Max. contact resistance: | 30mΩ | |
Operating Force | 5N | |
Mechanical durability | 20000 cycles | |
Min. insulation resistance | 100GΩ | |
Terminal pitch | 1.1x9.4mm | |
Mounting | SMT | |
Body dimensions | 23.76x9.5x6.5mm | |
Button height | 6mm | |
Button shape | round | |
Key button colour | grey | |
Switches features | with locating pin | |
Operating temperature | -40...80°C |