+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1239.6531

Switch: push-button; Pos: 2; SPDT; 0.5A/60VAC; 0.5A/60VDC; ON-ON


Manufacturer: MENTOR

Manufacturer part number:
1239.6531
TME Symbol:
1239.6531

Specification

Manufacturer
MENTOR
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.5A / 60V AC
DC contacts rating @R
0.5A / 60V DC
Switching method
ON-ON
Leads
angled, for PCB
Max. contact resistance:
30mΩ
Operating Force
5N
Mechanical durability
20000 cycles
Min. insulation resistance
100GΩ
Terminal pitch
1.1x9.4mm
Mounting
SMT
Body dimensions
23.76x9.5x6.5mm
Button height
6mm
Button shape
round
Key button colour
grey
Switches features
with knob
Operating temperature
-40...80°C
Dimensions
Gross weight1 g
Certificates
See other products in this category: Standard Switches MENTOR,
*
1239.6531
0 in TME stock
Net price for quantities from 340 pcs - 5.04 USDGross price for quantities from 340 pcs - 5.04 USD
No. of pieces (Multiplicity: 340)
Minimum order quantity: 340.
Multiplicity: 340.