+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

123A-NUT-85

Fixing element; M.2 (NGFF)


Manufacturer: ATTEND

Manufacturer part number:
123A-NUT-85
TME Symbol:
123A-NUT-85

Specification

Manufacturer
ATTEND
Type of connector accessories
fixing element
Related items
123A-85
Application - series/manufacturer
M.2 (NGFF)
Gross weight1.193 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
123A-NUT-85
731 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Packaging method by the manufacturer:Reel = 500 pcs