+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.125A / 48V DC | |
Mounting | THT | |
Operating Force | 2.5N | |
Body material | polyamide | |
Button height | 13.75mm | |
Switching method | OFF-(ON) | |
Manufacturer series | MTG | |
Operating temperature | -25...85°C | |
Button shape | prominent, round | |
Button shape | square | |
Actuator colour | white | |
Button material | thermoplastic PC | |
Leads | for PCB | |
Max. contact resistance: | 50mΩ | |
Contact plating | silver plated | |
IP rating | IP40 | |
Mechanical durability | 1000000 cycles | |
Electrical life | 1000000 cycles |