+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241.1600.11

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/42VDC; SMD; 1.8N; 4.7mm


Manufacturer: SCHURTER

Manufacturer part number:
1241.1600.11
TME Symbol:
1241.1600.11

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 42V DC
AC contacts rating @R
0.05A / 30V AC
Mounting
SMD
Operating Force
1.8N
Body material
polyamide
Body dimensions
11.4x11.4x3.65mm
Button height
4.7mm
Switching method
OFF-(ON)
Terminal pitch
14x7.5mm
Manufacturer series
SMS
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Button material
aluminium alloy
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
50mΩ
Contact plating
gold-plated, nickel plated
IP rating
IP40
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Gross weight0.725 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
1241.1600.11
427 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 200 pcs - 0.93 USDGross price for quantities from 200 pcs - 0.93 USD
Net price for quantities from 300 pcs - 0.91 USDGross price for quantities from 300 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Packaging method by the manufacturer:Cardboard = 100 pcs