+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.05A / 42V DC | |
AC contacts rating @R | 0.05A / 30V AC | |
Mounting | SMD | |
Operating Force | 1.8N | |
Body material | polyamide | |
Body dimensions | 11.4x11.4x3.65mm | |
Button height | 4.7mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 10x7.5mm | |
Manufacturer series | SMS | |
Operating temperature | -40...85°C | |
Button shape | round | |
Button shape | round | |
Button material | aluminium alloy | |
Key stroke | 0.35mm | |
Leads | for PCB | |
Max. contact resistance: | 50mΩ | |
Contact plating | gold-plated, nickel plated | |
IP rating | IP40 | |
Mechanical durability | 1000000 cycles | |
Electrical life | 1000000 cycles |