+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241.1607.11

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/42VDC; SMD; 2.2N; 4.95mm

Manufacturer: SCHURTER

Manufacturer part number:
1241.1607.11
TME Symbol:
1241.1607.11

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 42V DC
AC contacts rating @R
0.05A / 30V AC
Mounting
SMD
Operating Force
2.2N
Body material
polyamide
Body dimensions
11.4x11.4x3.65mm
Button height
4.95mm
Switching method
OFF-(ON)
Terminal pitch
10x7.5mm
Manufacturer series
SMS
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Button material
aluminium alloy
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
50mΩ
Contact plating
gold-plated, nickel plated
IP rating
IP67
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
1241.1607.11
0 in TME stock
Net price for quantities from 700 pcs - 1.83 USDGross price for quantities from 700 pcs - 1.83 USD
No. of pieces (Multiplicity: 700)