+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241.1613.23

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/42VDC; SMT; none; 1.8N


Manufacturer: SCHURTER

Manufacturer part number:
1241.1613.23
TME Symbol:
1241.1613.23

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 42V DC
AC contacts rating @R
0.05A / 30V AC
Mounting
SMT
Illumination
none
Operating Force
1.8N
Body material
polyamide
Body dimensions
11.4x11.4mm
Button height
7.75mm
Switching method
OFF-(ON)
Terminal pitch
7.5x10mm
Manufacturer series
SMS
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Actuator colour
black
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
50mΩ
Contact plating
gold-plated, nickel plated
IP rating
IP40
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Kind of package
reel
Quantity in set/package
450pcs.
Gross weight1.2 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
1241.1613.23
1385 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
Net price for quantities from 450 pcs - 1.21 USDGross price for quantities from 450 pcs - 1.21 USD
Net price for quantities from 900 pcs - 1.15 USDGross price for quantities from 900 pcs - 1.15 USD
Net price for quantities from 1350 pcs - 1.08 USDGross price for quantities from 1350 pcs - 1.08 USD
Net price for quantities from 2250 pcs - 1.01 USDGross price for quantities from 2250 pcs - 1.01 USD
Net price for quantities from 3150 pcs - 0.96 USDGross price for quantities from 3150 pcs - 0.96 USD
Packaging method by the manufacturer:
Reel = 450 pcs