+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241.1614

Microswitch TACT; SPST-NO; Pos: 2; 0.01A/12VDC; THT; none; 1.8N


Manufacturer: SCHURTER

Manufacturer part number:
1241.1614
TME Symbol:
1241.1614

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.01A / 12V DC
Mounting
THT
Illumination
none
Operating Force
1.8N
Body dimensions
11.4x11.4mm
Button height
7.6mm
Switching method
OFF-(ON)
Terminal pitch
7.62x12.7mm
Manufacturer series
PMS
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Key stroke
0.35mm
Leads
for PCB, straight
Max. contact resistance:
50mΩ
IP rating
IP40
Mechanical durability
1000000 cycles
Gross weight0.836 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
1241.1614
1269 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 200 pcs - 1.06 USDGross price for quantities from 200 pcs - 1.06 USD
Net price for quantities from 300 pcs - 1.04 USDGross price for quantities from 300 pcs - 1.04 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Packaging method by the manufacturer:Cardboard = 100 pcs