+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241.1620

Microswitch TACT; SPST-NO; Pos: 2; 0.5A/42VDC; THT; 7.6mm; OFF-(ON)


Manufacturer: SCHURTER

Manufacturer part number:
1241.1620
TME Symbol:
1241.1620

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
0.5A / 42V DC
AC contacts rating @R
0.05A / 12V AC
Mounting
THT
Body dimensions
11.4x11.4x3.5mm
Button height
7.6mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
round
Leads
for PCB
IP rating
IP40
Mechanical durability
1000000 cycles
Gross weight0.867 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
*
1241.1620
500 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 2.69 USD
Net price for quantities from 50 pcs - 2.58 USDGross price for quantities from 50 pcs - 2.58 USD
Net price for quantities from 100 pcs - 2.45 USDGross price for quantities from 100 pcs - 2.45 USD
Net price for quantities from 200 pcs - 2.33 USDGross price for quantities from 200 pcs - 2.33 USD
Net price for quantities from 500 pcs - 2.18 USDGross price for quantities from 500 pcs - 2.18 USD
Net price for quantities from 1000 pcs - 2.08 USDGross price for quantities from 1000 pcs - 2.08 USD
Packaging method by the manufacturer:Cardboard = 100 pcs