+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241.3075

Switch: piezoelectric; Pos: 2; SPST-NO; 0.1A/42VAC; 0.1A/60VDC


Manufacturer: SCHURTER

Manufacturer part number:
1241.3075
TME Symbol:
1241.3075

Specification

Manufacturer
SCHURTER
Type of switch
piezoelectric
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-(ON)
Leads
for PCB
Electrical life
20000000 cycles
Operating Force
3N
Mounting hole dimensions
Ø22.1mm
Body material
stainless steel
Body colour
silver
Mechanical impact resistance
IK02
Manufacturer series
PSE NO 22
Mounting
THT
Body dimensions
26x16.2mm
Operating temperature
-40...85°C
Gross weight21.25 g
Certificates
See other products in this category: Piezoelectric Switches SCHURTER,
See other products from this series.:
*
1241.3075
0 in TME stock
Net price for quantities from 1 pcs - 44.58 USDGross price for quantities from 1 pcs - 44.58 USD
Net price for quantities from 10 pcs - 39.03 USDGross price for quantities from 10 pcs - 39.03 USD
Net price for quantities from 50 pcs - 36.25 USDGross price for quantities from 50 pcs - 36.25 USD
Net price for quantities from 100 pcs - 33.11 USDGross price for quantities from 100 pcs - 33.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs