+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241.3261

Switch: piezoelectric; Pos: 2; SPST-NO; 0.1A/42VAC; 0.1A/60VDC


Manufacturer: SCHURTER

Manufacturer part number:
1241.3261
TME Symbol:
1241.3261

Specification

Manufacturer
SCHURTER
Type of switch
piezoelectric
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Illumination voltage
24V DC
Leads
plug connector
Electrical life
20000000 cycles
Operating Force
3N
Mounting hole dimensions
Ø22.1mm
Backlight colour
red/green
Body material
aluminium
Body colour
aluminium
Mechanical impact resistance
IK02
Manufacturer series
PSE NO 22
Mounting
on panel
Body dimensions
25x22.2mm
Operating temperature
-40...85°C
Gross weight16.43 g
Certificates
See other products in this category: Piezoelectric Switches SCHURTER,
See other products from this series.:
*
1241.3261
0 in TME stock
Net price for quantities from 1 pcs - 84.93 USDGross price for quantities from 1 pcs - 84.93 USD
Net price for quantities from 10 pcs - 75.79 USDGross price for quantities from 10 pcs - 75.79 USD
Net price for quantities from 20 pcs - 66.92 USDGross price for quantities from 20 pcs - 66.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs