+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241.3663

Switch: piezoelectric; Pos: 2; SPST-NO; 0.1A/42VAC; 0.1A/60VDC


Manufacturer: SCHURTER

Manufacturer part number:
1241.3663
TME Symbol:
1241.3663

Specification

Manufacturer
SCHURTER
Type of switch
piezoelectric
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Illumination voltage
5...28V
Leads
cables
Lead length
0.2m
Electrical life
20000000 cycles
Operating Force
3N
Mounting hole dimensions
Ø22.3mm
Backlight colour
RGB
Body material
aluminium
Body colour
aluminium
Mechanical impact resistance
IK02
Manufacturer series
PSE NO 22
Mounting
on panel
Body dimensions
25x31.2mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Piezoelectric Switches SCHURTER,
See other products from this series.:
*
1241.3663
0 in TME stock
Net price for quantities from 100 pcs - 92.28 USDGross price for quantities from 100 pcs - 92.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.