+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
Manufacturer series | MSM 16 | |
AC contacts rating @R | 10A / 250V AC | |
IP rating | IP67 (from the front) | |
Switching method | ON-(ON) | |
Leads | connectors | |
Leads dimensions | 2.8x0.5mm | |
Electrical life | 500000 cycles | |
Max. contact resistance: | 30mΩ | |
Operating Force | 4.5N | |
Mechanical durability | 1500000 cycles | |
Button shape | flat, round | |
Mounting hole dimensions | Ø16.1mm | |
Body colour | silver | |
Body material | stainless steel | |
Button material | stainless steel | |
Contact plating | silver plated | |
Mechanical impact resistance | IK10 | |
Actuator colour | silver | |
Panel thickness | max. 6mm | |
Mounting | on panel | |
Body dimensions | Ø20mm | |
Operating temperature | -25...85°C |