+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241.6821.1120000

Switch: vandal resistant; Pos: 2; DPST-NO; MSM LA 19; 12A/250VAC


Manufacturer: SCHURTER

Manufacturer part number:
1241.6821.1120000
TME Symbol:
1241.6821.1120000

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
DPST-NO
Manufacturer series
MSM LA 19
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
0.5A / 125V DC
IP rating
IP64
Switching method
OFF-ON
Illumination
none
Leads
connectors
Leads dimensions
4.8x0.8mm
Electrical life
50000 cycles
Max. contact resistance:
100mΩ
Operating Force
4.5N
Mechanical durability
100000 cycles
Button shape
prominent
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Switched voltage
max. 125V DC, max. 250V AC
Operating temperature
-20...85°C
Gross weight24.2 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.6821.1120000
139 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.71 USDGross price for quantities from 1 pcs - 20.71 USD
Net price for quantities from 5 pcs - 18.55 USDGross price for quantities from 5 pcs - 18.55 USD
Net price for quantities from 10 pcs - 17.67 USDGross price for quantities from 10 pcs - 17.67 USD
Net price for quantities from 20 pcs - 17.05 USDGross price for quantities from 20 pcs - 17.05 USD
Net price for quantities from 30 pcs - 16.65 USDGross price for quantities from 30 pcs - 16.65 USD
Net price for quantities from 50 pcs - 16.19 USDGross price for quantities from 50 pcs - 16.19 USD
Net price for quantities from 100 pcs - 15.62 USDGross price for quantities from 100 pcs - 15.62 USD
Packaging method by the manufacturer:Bag = 1 pcsCardboard = 10 pcs