+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Connector family | data | |
Number of pins | 6 | |
Electrical mounting | SMT, soldering | |
Current rating | 5A | |
Spatial orientation | straight | |
Maximum current | 5A | |
Mechanical mounting | for cable, on PCBs | |
Contacts pitch | 2.54mm | |
Contact plating | gold-plated, tinned | |
Connector variant | pick and place | |
Row pitch | 2.54mm | |
Flammability rating | UL94V-0 | |
Contact material | brass, phosphor bronze | |
Body colour | black | |
Operating temperature | -65...105°C |