+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241434-1

Contact; male; MICRO; copper alloy; tinned; shrouded; THT; on PCBs


Manufacturer: TE Connectivity

Manufacturer part number:
1241434-1
TME Symbol:
1241434-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
male
Manufacturer series
MICRO
Contact material
copper alloy
Contact plating
tinned
Connector variant
shrouded
Electrical mounting
THT
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Body material
polyamide
Spatial orientation
horizontal
Locking system
latch
Colour
black
Body colour
black
Operating temperature
-40...120°C
Gross weight72.5 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
1241434-1
0 in TME stock
Net price for quantities from 1 pcs - 20.44 USDGross price for quantities from 1 pcs - 20.44 USD
Net price for quantities from 10 pcs - 19.14 USDGross price for quantities from 10 pcs - 19.14 USD
Net price for quantities from 25 pcs - 18.27 USDGross price for quantities from 25 pcs - 18.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.