+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241634-1

Connector: automotive; black; socket; female; PIN: 4; crimped; 18AWG


Manufacturer: TE Connectivity

Manufacturer part number:
1241634-1
TME Symbol:
1241634-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
black
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
18AWG
Kind of package
bulk
Polarisation
A
Gross weight0.705 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1241634-1
0 in TME stock
Net price for quantities from 4000 pcs - 0.27 USDGross price for quantities from 4000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.