+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

124214

Heatsink: extruded; grilled; LED; aluminium; L: 254mm; W: 152.4mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
124214
TME Symbol:
124214

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
LED
Colour
aluminium
Length
254mm
Width
152.4mm
Height
152.4mm
Material
aluminium
Material finishing
raw
Manufacturer series
HiBay
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal
*
124214
Product withdrawn from the offer
Use the specification table below to search for similar products