+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1243436001

Heat shrink sleeve; flexible; 2: 1; 19mm; black; Temp: -40÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1243436001

Alternative designations: CGPT-R-19-0

TME Symbol:
1243436001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
19mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
9.5mm
Operating temperature
-40...135°C
Shrinkage temperature
120°C
Wall thickness
0.75mm
Kind of material
difficult to inflame
Gross weight160 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
1243436001
0 in TME stock
Net price for quantities from 10 pcs - 23.71 USDGross price for quantities from 10 pcs - 23.71 USD
Net price for quantities from 30 pcs - 21.61 USDGross price for quantities from 30 pcs - 21.61 USD
Net price for quantities from 50 pcs - 19.52 USDGross price for quantities from 50 pcs - 19.52 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.