+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1248280100

Patch cord; S/FTP; Cat 6a; RJ45 plug,RJ45 up angled plug; Cu; 10m


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1248280100

Alternative designations: IE-C6FP8LD0100M40V40-D

TME Symbol:
1248280100

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
Power over Ethernet
Core structure
stranded
Kind of core
Cu
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold
Cable length
10m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
27/7AWG
Number of cores
8
No. of pairs
4
IP rating
IP20
Cable structure
4x2x27AWG
Kind of material
halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2 IEC 60332-2-2 IEC 60332-3-24 UL 2556
Connector colour
grey
Cable features
twisted pair conductors
Operating temperature
-20...60°C
Cable/adapter structure
  • RJ45 plug
  • RJ45 up angled plug
Gross weight383 g
EAN code4050118044812
See other products in this category: RJ45 Cables and Adapters WEIDMÜLLER,
*
1248280100
0 in TME stock
Net price for quantities from 1 pcs - 44.14 USDGross price for quantities from 1 pcs - 44.14 USD
Net price for quantities from 5 pcs - 37.85 USDGross price for quantities from 5 pcs - 37.85 USD
Net price for quantities from 10 pcs - 33.66 USDGross price for quantities from 10 pcs - 33.66 USD
Net price for quantities from 20 pcs - 29.47 USDGross price for quantities from 20 pcs - 29.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.