+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test accessories | test needle | |
Operating temperature | -55...120°C | |
Current rating | 3A/4A | |
Maksimum spring compression | 11.8mm | |
Tip diameter | 1.5mm | |
Contact material | CuBe | |
Spring compression force | 2N | |
Contact plating | gold-plated | |
Operational spring compression | 9mm | |
Manufacturer series | series 125 | |
Length | 38.7mm | |
Max. contact resistance: | 20mΩ | |
Measuring instruments application | series 125 |