+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: LSF-SMD 3.50/03/180 SN BK RL
Manufacturer | WEIDMÜLLER | |
Type of connector | PCB terminal block | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 16A | |
Rated voltage | 0.32kV | |
Number of pins | 3 | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs, push-in | |
Electrical mounting | SMT, spring clamp | |
Contact material | copper alloy | |
Flammability rating | UL94V-0 | |
Body material | LCP | |
Wire size | 24AWG...16AWG | |
Body colour | black | |
Wire cross-section | 1.5mm2 | |
Contacts pitch | 3.5mm | |
Height | 16.3mm | |
Operating temperature | -50...120°C | |
Alias | LSF-SMD 3.50/03/180 SN BK RL |