+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M5 B

Photoelectric; H: 70mm; 3.5m; IP65; MICRON M5; 24VDC; -30÷55°C

NEW

Manufacturer: REER

Manufacturer part number:
M5 B
TME Symbol:
1250911

Specification

Manufacturer
REER
Type of sensor
photoelectric
Height
70mm
Range
3.5m
IP rating
IP65
Manufacturer series
MICRON M5
Operating temperature
-30...55°C
Switched current, max.
100mA
Operation mode
transmitter-receiver
Operation modes
DARK-ON
Output configuration
PNP
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight390 g
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
M5 B
0 in TME stock
Net price for quantities from 1 pcs - 173.23 USDGross price for quantities from 1 pcs - 173.23 USD
Net price for quantities from 5 pcs - 167.89 USDGross price for quantities from 5 pcs - 167.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.