+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125284

Heatsink: extruded; grilled; BGA; aluminium; L: 304.8mm; W: 27.9mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
125284
TME Symbol:
125284

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
aluminium
Length
304.8mm
Width
27.9mm
Height
16.5mm
Material
aluminium
Material finishing
raw
Base thickness
2mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125284
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.19 USDGross price for quantities from 1 pcs - 27.19 USD
Net price for quantities from 5 pcs - 24.48 USDGross price for quantities from 5 pcs - 24.48 USD
Net price for quantities from 25 pcs - 23.12 USDGross price for quantities from 25 pcs - 23.12 USD
Net price for quantities from 50 pcs - 21.76 USDGross price for quantities from 50 pcs - 21.76 USD
Net price for quantities from 100 pcs - 20.40 USDGross price for quantities from 100 pcs - 20.40 USD