+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125296

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 41.3mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125296
TME Symbol:
125296

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
41.3mm
Height
33.3mm
Material
aluminium
Material finishing
raw
Base thickness
8.1mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125296
0 in TME stock
Net price for quantities from 1 pcs - 45.09 USDGross price for quantities from 1 pcs - 45.09 USD
Net price for quantities from 5 pcs - 40.58 USDGross price for quantities from 5 pcs - 40.58 USD
Net price for quantities from 25 pcs - 38.32 USDGross price for quantities from 25 pcs - 38.32 USD
Net price for quantities from 50 pcs - 36.07 USDGross price for quantities from 50 pcs - 36.07 USD
Net price for quantities from 100 pcs - 33.82 USDGross price for quantities from 100 pcs - 33.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.