+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125320

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 76.2mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125320
TME Symbol:
125320

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
76.2mm
Height
50.8mm
Material
aluminium
Material finishing
raw
Base thickness
7.1mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125320
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 85.64 USDGross price for quantities from 1 pcs - 85.64 USD
Net price for quantities from 5 pcs - 77.07 USDGross price for quantities from 5 pcs - 77.07 USD
Net price for quantities from 25 pcs - 72.79 USDGross price for quantities from 25 pcs - 72.79 USD
Net price for quantities from 50 pcs - 68.50 USDGross price for quantities from 50 pcs - 68.50 USD
Net price for quantities from 100 pcs - 64.22 USDGross price for quantities from 100 pcs - 64.22 USD