+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125325

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 96.3mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125325
TME Symbol:
125325

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
96.3mm
Height
50.8mm
Material
aluminium
Material finishing
raw
Base thickness
5.1mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125325
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.49 USDGross price for quantities from 1 pcs - 36.49 USD
Net price for quantities from 5 pcs - 32.84 USDGross price for quantities from 5 pcs - 32.84 USD
Net price for quantities from 25 pcs - 31.01 USDGross price for quantities from 25 pcs - 31.01 USD
Net price for quantities from 50 pcs - 29.20 USDGross price for quantities from 50 pcs - 29.20 USD
Net price for quantities from 100 pcs - 27.37 USDGross price for quantities from 100 pcs - 27.37 USD