+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125326

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 96.3mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125326
TME Symbol:
125326

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
96.3mm
Height
50.8mm
Material
aluminium
Material finishing
raw
Base thickness
5.1mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125326
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 87.02 USDGross price for quantities from 1 pcs - 87.02 USD
Net price for quantities from 5 pcs - 78.31 USDGross price for quantities from 5 pcs - 78.31 USD
Net price for quantities from 25 pcs - 73.97 USDGross price for quantities from 25 pcs - 73.97 USD
Net price for quantities from 50 pcs - 69.61 USDGross price for quantities from 50 pcs - 69.61 USD
Net price for quantities from 100 pcs - 65.27 USDGross price for quantities from 100 pcs - 65.27 USD