+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125373

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 111.1mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125373
TME Symbol:
125373

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
111.1mm
Height
32.8mm
Material
aluminium
Material finishing
raw
Base thickness
7.5mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125373
0 in TME stock
Net price for quantities from 1 pcs - 38.47 USDGross price for quantities from 1 pcs - 38.47 USD
Net price for quantities from 5 pcs - 34.61 USDGross price for quantities from 5 pcs - 34.61 USD
Net price for quantities from 25 pcs - 32.69 USDGross price for quantities from 25 pcs - 32.69 USD
Net price for quantities from 50 pcs - 30.77 USDGross price for quantities from 50 pcs - 30.77 USD
Net price for quantities from 100 pcs - 28.84 USDGross price for quantities from 100 pcs - 28.84 USD
No. of pieces (Multiplicity: 1)