+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125385

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 127mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125385
TME Symbol:
125385

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
127mm
Height
63.5mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125385
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.79 USDGross price for quantities from 1 pcs - 36.79 USD
Net price for quantities from 5 pcs - 33.11 USDGross price for quantities from 5 pcs - 33.11 USD
Net price for quantities from 25 pcs - 31.27 USDGross price for quantities from 25 pcs - 31.27 USD
Net price for quantities from 50 pcs - 29.43 USDGross price for quantities from 50 pcs - 29.43 USD
Net price for quantities from 100 pcs - 27.59 USDGross price for quantities from 100 pcs - 27.59 USD