+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125398

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 127mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125398
TME Symbol:
125398

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
127mm
Height
44.5mm
Material
aluminium
Material finishing
raw
Base thickness
6.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125398
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 127.69 USDGross price for quantities from 1 pcs - 127.69 USD
Net price for quantities from 5 pcs - 114.93 USDGross price for quantities from 5 pcs - 114.93 USD
Net price for quantities from 25 pcs - 108.54 USDGross price for quantities from 25 pcs - 108.54 USD
Net price for quantities from 50 pcs - 102.16 USDGross price for quantities from 50 pcs - 102.16 USD
Net price for quantities from 100 pcs - 95.77 USDGross price for quantities from 100 pcs - 95.77 USD