+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125481

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 482.6mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125481
TME Symbol:
125481

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
482.6mm
Height
33.5mm
Material
aluminium
Material finishing
raw
Base thickness
7.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal
*
125481
Product withdrawn from the offer
Use the specification table below to search for similar products