+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125512

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 182.9mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125512
TME Symbol:
125512

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
182.9mm
Height
61.2mm
Material
aluminium
Material finishing
raw
Base thickness
6.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125512
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 180.61 USDGross price for quantities from 1 pcs - 180.61 USD
Net price for quantities from 5 pcs - 162.54 USDGross price for quantities from 5 pcs - 162.54 USD
Net price for quantities from 25 pcs - 153.52 USDGross price for quantities from 25 pcs - 153.52 USD
Net price for quantities from 50 pcs - 144.49 USDGross price for quantities from 50 pcs - 144.49 USD
Net price for quantities from 100 pcs - 135.45 USDGross price for quantities from 100 pcs - 135.45 USD