+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125556

Heatsink: extruded; U; aluminium; L: 304.8mm; W: 125mm; H: 115mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125556
TME Symbol:
125556

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Colour
aluminium
Length
304.8mm
Width
125mm
Height
115mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125556
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 94.58 USDGross price for quantities from 50 pcs - 94.58 USD