+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Wakefield Thermal | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Colour | aluminium | |
Length | 0.3m | |
Width | 112.5mm | |
Height | 83.2mm | |
Material | aluminium | |
Material finishing | raw |