+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Wakefield Thermal | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Colour | aluminium | |
Length | 304.8mm | |
Width | 112.5mm | |
Height | 88.9mm | |
Material | aluminium | |
Material finishing | raw |