+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125577

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 275mm; H: 31mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
125577
TME Symbol:
125577

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
275mm
Height
31mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
0.21°C/W
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125577
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.86 USDGross price for quantities from 1 pcs - 102.86 USD
Net price for quantities from 5 pcs - 92.56 USDGross price for quantities from 5 pcs - 92.56 USD
Net price for quantities from 25 pcs - 87.42 USDGross price for quantities from 25 pcs - 87.42 USD
Net price for quantities from 50 pcs - 82.28 USDGross price for quantities from 50 pcs - 82.28 USD
Net price for quantities from 100 pcs - 77.14 USDGross price for quantities from 100 pcs - 77.14 USD