+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125578

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 275mm; H: 31mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
125578
TME Symbol:
125578

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
275mm
Height
31mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
0.21°C/W
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125578
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 258.50 USDGross price for quantities from 1 pcs - 258.50 USD
Net price for quantities from 5 pcs - 232.64 USDGross price for quantities from 5 pcs - 232.64 USD
Net price for quantities from 25 pcs - 219.71 USDGross price for quantities from 25 pcs - 219.71 USD
Net price for quantities from 50 pcs - 206.80 USDGross price for quantities from 50 pcs - 206.80 USD
Net price for quantities from 100 pcs - 193.88 USDGross price for quantities from 100 pcs - 193.88 USD